ICA-CPLB-946S | TECHLY

Ceiling bracket, for 1 monitor, 37 to 70 inch, up to 50 kg, VESA max. 600x400 mm, black, ICA-CPLB-946S

Order No.: 26P1446
EAN: 8057685309340
MPN:
ICA-CPLB-946S
ICA-CPLB-946S TECHLY Monitor mount
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.4694 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
76.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.4694 €

Telescopic universal ceiling support, ICA-CPLB-946S, EFB Elektronik

The ICA-CPLB-946S is a telescopic universal ceiling support for LED LCD TV 37"-70". Telescopic bracket ceiling full-motion designed to offer the ultimate in versatility and universal compatibility.

Features

  • Tilting plate for ceiling applications and sloping floor
  • It allows screens to be tilted down or rotated without tools
  • Adjustable height for perfect TV placement
  • A flume cable management keeps cables concealed and organized
Technical specifications
Filter Property Value
Product type ceiling bracket
Version for 1 monitor
Suitable for 37 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly ceiling mounting
Max Load capacity 50 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes