ICA-CPLB-944S | TECHLY
Ceiling bracket, for 1 monitor, 32 to 55 inch, up to 50 kg, VESA max. 400x400 mm, black, ICA-CPLB-944S
Order No.: 26P1444
EAN: 8057685309333
MPN:
ICA-CPLB-944S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.7439 € *
Available: 2 pcs.
Telescopic universal ceiling support, ICA-CPLB-944S, EFB Elektronik
The ICA-CPLB-944S is a telescopic universal ceiling support for 1 LED LCD TV 32"-55". Full-motion ceiling mount designed to offer the ultimate in versatility and universal compatibility.
Features
- Tilting plate for ceiling applications and sloping floor
- It allows screens to be tilted down or rotated without tools
- Adjustable height for perfect TV placement
- A flume cable management keeps cables concealed and organized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for 1 monitor | |
| Suitable for | 32 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | ceiling mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |