ICA-CPLB-944D | TECHLY
Ceiling bracket, for 2 monitors, 32 to 55 inch, up to 45 kg, VESA max. 400x400 mm, black, ICA-CPLB-944D
Order No.: 26P1443
EAN: 8054529020645
MPN:
ICA-CPLB-944D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.3253 € *
Available in 5 Days: 8 pcs. - if ordered today
Telescopic universal ceiling support, ICA-CPLB-944D, EFB Elektronik
The ICA-CPLB-944D is a telescopic universal ceiling support for 2 LED LCD TV 32"-55". Full-motion ceiling mount designed to offer the ultimate in versatility and universal compatibility.
Features
- Tilting plate for ceiling applications and sloping floor
- Allows screen to be tilted down or rotated without tools
- A duct cable management keeps cables hidden and organized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for 2 monitors | |
| Suitable for | 32 to 55 inch | |
| Type of Use | VESA max. 400x400 mm | |
| Assembly | ceiling mounting | |
| Max Load capacity | 45 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |