ICA-CPLB-922L | TECHLY
Ceiling bracket, for 1 monitor, 23 to 42 inch, up to 50 kg, VESA max. 200x200 mm, black, ICA-CPLB-922L
Order No.: 26P1442
EAN: 8054529020614
MPN:
ICA-CPLB-922L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.2207 € *
Available in 5 Days: 26 pcs. - if ordered today
Telescopic universal ceiling support, ICA-CPLB-922L, EFB Elektronik
The ICA-CPLB-922L is a telescopic universal ceiling support for 1 LED LCD TV 23"- 42", long arm. Full-motion ceiling mount designed to offer the ultimate in versatility and universal compatibility.
Features
- Tilting plate for ceiling applications and sloping floor
- Allows screen to be tilted down or rotated without tools
- A duct cable management keeps cables hidden and organized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for 1 monitor | |
| Suitable for | 23 to 42 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | ceiling mounting | |
| Max Load capacity | 50 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |