ICA-CPLB-906 | TECHLY
Ceiling bracket, for 1 monitor, 23 to 37 inch, up to 45 kg, VESA max. 200x200 mm, black, ICA-CPLB-906
Order No.: 26P2866
EAN: 8051128102345
MPN:
ICA-CPLB-906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0169 € *
Available in 5 Days: 12 pcs. - if ordered today
Telescopic ceiling mount, ICA-CPLB-906, EFB Elektronik
ICA-CPLB-906 is a telescopic full-motion TV LED/LCD 23" to 37" ceiling mount suitable for flat and sloping ceilings. The height is adjustable and it allows the monitor to be tilted +/- 15° and be swivelled 360° around the pole. The mount is made of cold rolled steel and in black colour. The cable management keeps the wires hidden and organized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for 1 monitor | |
| Suitable for | 23 to 37 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | ceiling mounting | |
| Max Load capacity | 45 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |