ICA-CPLB-222 | TECHLY
Ceiling bracket, for 1 monitor, 17 to 37 inch, up to 20 kg, VESA max. 200x200 mm, black, ICA-CPLB-222
Order No.: 26P2865
EAN: 8051128107142
MPN:
ICA-CPLB-222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.291 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fold-Up retractable ceiling mount, ICA-CPLB-222, EFB Elektronik
Fold-Up retractable ceiling mount for TV LED/LCD 17"-37" suitable for installation on sloping ceilings or under wall units. This product is easy to install, ideal for home, office and commercial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceiling bracket | |
| Version | for 1 monitor | |
| Suitable for | 17 to 37 inch | |
| Type of Use | VESA max. 200x200 mm | |
| Assembly | ceiling mounting | |
| Max Load capacity | 20 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |