ICA-CPLB-08 | TECHLY

Ceiling bracket, for 1 monitor, 17 to 37 inch, up to 20 kg, VESA max. 400x400 mm, black, ICA-CPLB-08

Order No.: 26P2864
EAN: 8051128106947
MPN:
ICA-CPLB-08
ICA-CPLB-08 TECHLY Monitor mount Image 1
ICA-CPLB-08 TECHLY Monitor mount Image 2
ICA-CPLB-08 TECHLY Monitor mount Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0344 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
33.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.0344 €

Telescopic ceiling mount, ICA-CPLB-08, EFB Elektronik

ICA-CPLB-906 is a telescopic full-motion TV LED/LCD 23" to 37" ceiling mount suitable for flat and sloping ceilings. The height is adjustable and it allows the monitor to be tilted +/- 15° and be swivelled 360° around the pole. The mount is made of cold rolled steel and in black colour. The cable management keeps the wires hidden and organized.

Technical specifications
Filter Property Value
Product type ceiling bracket
Version for 1 monitor
Suitable for 17 to 37 inch
Type of Use VESA max. 400x400 mm
Assembly ceiling mounting
Max Load capacity 20 kg
Colour black
Logistics
Property Value
Customs tariff number 73269098
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes