IADAP-USB31-DOCK3 | TECHLY

USB 3.1 Type-C docking station to 2x USB3.0, HDMI, VGA, RJ45, USB Type-C, SD

Order No.: 25P8536
EAN: 8051128106169
MPN:
IADAP-USB31-DOCK3
IADAP-USB31-DOCK3 TECHLY Docking Stations
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.2405 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
83.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.2405 €

USB docking station, IADAP-USB31-DOCK3, EFB Elektronik

Features

  • Multi-port USB-C 8-in-1 adapter allows you to expand your PC or notebook by adding more connections
  • Instant expansion: adds instantly an extra USB-C™ PD port, 4K HDMI port, a VGA port, a Gigabit Ethernet port, SD/TF card slot reader, 2 x USB 3.0 ports
  • Fast data transmission and high definition: USB 3.1 technology allows ultra-fast data transfer up to 5 Gbps and the HDMI port allows mirroring or extension of the video signal on an HD monitor
  • Stylish and slim design: aluminium enclosure, high-strength connection cable, superior quality make it perfect also for travel
  • Easy to use: no installation or software required. An ideal USB-C expansion hub for all USB-C™ devices
Technical specifications
Filter Property Value
Connection (1) USB
Connection (2) USB 3.0/HDMI/VGA/RJ45/USB-C/SD-Slot
Data transmission rate 5000000000 mb/s
Length 95 mm
Width 55 mm
Height 17.6 mm
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes