IADAP-USB31-DOCK2 | TECHLY
USB 3.1 Type-C Docking Station to USB3.0, with VGA, RJ45, Type-C
NCNR (non cancelable / non returnable)
USB Type-C, IADAP-USB31-DOCK2, EFB Elektronik
IADAP USB31-DOCK2 is a USB-C to USB 3.0 with Gigabit Ethernet, VGA and USB-C charging port hub. The USB 3.0 port allows you to connect a USB device to a host computer or another hub, the USB-C female port can charge for the host computer, VGA port allows you to connect a VGA monitor so that you can watch videos or slideshows on a big screen and the host computer can easily connect to the network through the Gigabit Ethernet port. It can work on Macbook or Google's new Chromebook Pixel and other USB-C supported devices.
Features
- Supports resolution up to 1920 x 1200 60Hz
- Vertical frequency 50/60Hz - Bandwidth up to 2.25Gbps/225MHz
- Input: USB-C Male x1
- Input: USBC-C Female x1 (for charging)
- Output: VGA Female x1
- Output: RJ45X1
- Output: USB-A Female x1
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB | |
| Connection (2) | USB 3.0/VGA/RJ45/USB-C | |
| Data transmission rate | 5000000000 mb/s | |
| Length | 95 mm | |
| Width | 41 mm | |
| Height | 17 mm | |
| Colour | white |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |