IADAP-HDMI-R | TECHLY
Adapter, HDMI socket to HDMI plug, black, IADAP-HDMI-R
Order No.: 26P1063
EAN: 8057685307605
MPN:
IADAP-HDMI-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 10 Weeks
Adapter, IADAP-HDMI-R, EFB Elektronik
This adapter with its small size and angle to 90° make it ideal for connecting devices positioned in places which are hard to reach for example LCD / Plasma TVs mounted on the wall.
Features
- Connections: HDMI Male / HDMI Female
- Gold-plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket | |
| Connector (exit) | HDMI plug | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |