IADAP-HDMI-MD | TECHLY
Adapter, HDMI socket (type A) to micro HDMI plug (type D), black, IADAP-HDMI-MD
Order No.: 26P1062
EAN: 8057685305144
MPN:
IADAP-HDMI-MD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5819 €
50 pcs.
3.2963 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, IADAP-HDMI-MD, EFB Elektronik
Adapter HDMI Female to Micro HDMI D Male. This adapter connects to devices with HDMI mini connection (cameras, video cameras, etc.) to a standard HDMI cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket (type A) | |
| Connector (exit) | micro HDMI plug (type D) | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |