IADAP-HDMI-MC | TECHLY
Adapter, HDMI socket to Mini HDMI plug (type C), black, IADAP-HDMI-MC
Order No.: 26P1061
EAN: 8057685304215
MPN:
IADAP-HDMI-MC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Available: 1 pcs.
Adapter, IADAP-HDMI-MC, EFB Elektronik
Adapter HDMI Female to Mini HDMI Male C. This adapter connects to devices with HDMI mini connection (cameras, video cameras, etc.) to a standard HDMI cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket | |
| Connector (exit) | Mini HDMI plug (type C) | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |