IADAP-HDMI-L | TECHLY
Adapter, HDMI plug to HDMI socket, black, IADAP-HDMI-L
Order No.: 26P1060
EAN: 8057685304208
MPN:
IADAP-HDMI-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available in 5 Days: 231 pcs. - if ordered today
Adapter, IADAP-HDMI-L, EFB Elektronik
This HDMI adapter enables the connection for HDMI-cable to a screen. It is ideal for connecting devices located in hard to reach places such as LED / LCD Wall.
Features
- Plastic frame
- Gold-plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI plug | |
| Connector (exit) | HDMI socket | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |