IADAP-HDMI-F/F | TECHLY
Adapter, HDMI socket to HDMI socket, black, IADAP-HDMI-F/F
Order No.: 26P1059
EAN: 8057685307599
MPN:
IADAP-HDMI-F/F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Available: 8 pcs.
Available in 5 Days: 9 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.0460 €
50 pcs.
3.6414 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, IADAP-HDMI-F/F, EFB Elektronik
This adapter provides up to 5 Gbps of bandwidth. It is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket | |
| Connector (exit) | HDMI socket | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |