IADAP-HDMI-270 | TECHLY
Adapter, HDMI socket to HDMI plug, black, IADAP-HDMI-270
Order No.: 26P1055
EAN: 8057685305137
MPN:
IADAP-HDMI-270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 10 Weeks
Adapter, IADAP-HDMI-270, EFB Elektronik
This HDMI adapter is ideal for connecting devices located in hard to reach places, such as for LCD / LED / Plasma TV mounted on the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket | |
| Connector (exit) | HDMI plug | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |