ICOC-HDMI21-8-020 | TECHLY
Connection cable, 2 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI21-8-020
Order No.: 26P2303
EAN: 8051128105186
MPN:
ICOC-HDMI21-8-020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0547 € *
Available: 2 pcs.
Available in 10 days: 5 pcs. - if ordered today
Video cable, ICOC-HDMI21-8-020, EFB Elektronik
HDMI video cable to connect your HDMI-player to a TV, beamer or monitor. Designed for resolutions up to 4K@120Hz, 8K@60Hz and 10K@30Hz. The HDMI cables present the latest generation of HDMI-cables with a bandwidth up to 48G. Besides, they offer support for new technologies such as Dynamic HDR, Dolby Vision and eARC. Backward compatibility with older HDMI-generations is also guaranteed.
Features
- Dynamic HDR
- Display stream compression (DSC) 1.2
- Enhanced audio return channel (eARC) for object-based audio formats such as Dolby Atmos and DTS:X
- Quick media switching (QMS) for movies and videos which eliminates the delay that can result in blank screens
- Quick frame transport (QFT) reduces latency
- Auto low latency mode (ALLM) leads to the lowest ideal latency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |