ICOC-HDMI2-FE-030TY | TECHLY
Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI2-FE-030TY
Order No.: 26P1529
EAN: 8051128106299
MPN:
ICOC-HDMI2-FE-030TY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4002 € *
Available: 1 pcs.
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
5 pcs.
10.6862 €
10 pcs.
9.9722 €
25 pcs.
9.2701 €
50 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI 2.0 flat cable, ICOC-HDMI2-FE-030TY, EFB Elektronik
The ICOC-HDMI2-FE-030TY is a HDMI High speed with ethernet flat cable. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference. Also activates the ARC audio transmission of the TV for transmission via the audio system; no additional audio cable is required.
Features
- Tangle resistant design; allows easy cable management
- Supports HDMI with Ethernet, Audio Return Channel, 3D video, 4K @ 60Hz Display and Deep Color
- Compatible with any HDMI device, such as Blu-ray, game consoles, stereo, PC and more
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |