ICOC-HDMI2-4-030 | TECHLY
Connection cable, 3 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI2-4-030
Order No.: 26P1519
EAN: 8054529025923
MPN:
ICOC-HDMI2-4-030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5910 € *
Available: 2 pcs.
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
5 pcs.
10.1507 €
10 pcs.
9.8413 €
25 pcs.
9.1868 €
50 pcs.
8.8774 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI cable, ICOC-HDMI2-4-030, EFB Elektronik
The ICOC-HDMI2-4-030 is a high speed connection cable with ethernet, also triple shielded with resistant connectors for a better performance. This cable fully meets the requirements of world standard HDMI. All cable materials are 100% RoHS compliant and lead-free.
Features
- High-speed, two-way communication up to 100 Mbps
- Compliant with HDMI High Speed
- Molded PVC
- No need of a separate audio cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |