ICOC-HDMI-HY2-015 | TECHLY

Connection cable, 15 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-HY2-015

Order No.: 26P0970
EAN: 8051128104530
MPN:
ICOC-HDMI-HY2-015
ICOC-HDMI-HY2-015 TECHLY Assembled Audio Cables, Display cables Image 1
ICOC-HDMI-HY2-015 TECHLY Assembled Audio Cables, Display cables Image 2
ICOC-HDMI-HY2-015 TECHLY Assembled Audio Cables, Display cables Image 3
ICOC-HDMI-HY2-015 TECHLY Assembled Audio Cables, Display cables Image 4
ICOC-HDMI-HY2-015 TECHLY Assembled Audio Cables, Display cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.7257 € *
Available: 1 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
60.73 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7257 €
5 pcs.
56.2275 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI cable, ICOC-HDMI-HY2-015, EFB Elektronik

The active High Speed HDMI audio video cable is characterized by copper and fiber conductors, offering a lighter and more flexible structure ideal for installation in confined spaces and longer distances: the ideal solution for conference rooms, classrooms, illuminated signs and much more. The hybrid HDMI cable enables the transmission of high quality video and audio signals for long-distance signal transmission without loss of quality. Signals from sources such as Blu-ray, media players, DVD, SAT etc. they are received by TV UHD and FullHD and projectors with a resolution up to 4Kx2K.

The HDMI High Speed fiber optic cable supports 4Kx2K / UHD video resolutions (max 3840x2160 and 4096x2160 @ 60Hz), 1080p / FullHD, 1080i, 720p, 480p.

Technical specifications
Filter Property Value
Product type connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 15 m
Colour black
Cable type HDMI high speed
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes