ICOC-HDMI-4-EXT075 | TECHLY
Extension cable, 7.5 m, black, HDMI plug type A, straight to HDMI socket type A, straight, ICOC-HDMI-4-EXT075
Order No.: 26P1535
EAN: 8051128106381
MPN:
ICOC-HDMI-4-EXT075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1098 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
5 pcs.
21.7056 €
10 pcs.
20.3133 €
25 pcs.
18.9091 €
50 pcs.
17.5049 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI extension cable, ICOC-HDMI-4-EXT075, EFB Elektronik
The ICOC-HDMI-4-EXT075 is a HDMI High speed with ethernet extender cable. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- Ensures signal integrity between HDMI devices
- Supports HDMI Ethernet, Audio Return, 3D Video, 4K @ 60Hz video resolution and Deep Color
- Die-cast PVC connector cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI socket type A, straight | |
| Cable length | 7.5 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |