ICOC-HDMI-4-EXT050 | TECHLY
Extension cable, 5 m, black, HDMI plug type A, straight to HDMI socket type A, straight, ICOC-HDMI-4-EXT050
Order No.: 26P1534
EAN: 8051128106374
MPN:
ICOC-HDMI-4-EXT050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6013 € *
Available: 1 pcs.
Available in 5 Days: 28 pcs. - if ordered today
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
5 pcs.
13.7088 €
10 pcs.
12.8401 €
25 pcs.
11.9595 €
50 pcs.
11.0670 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI extension cable, ICOC-HDMI-4-EXT050, EFB Elektronik
The ICOC-HDMI-4-EXT050 is a HDMI High speed with ethernet extender cable. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.
Features
- Ensures signal integrity between HDMI devices
- Supports HDMI Ethernet, Audio Return, 3D Video, 4K @ 60Hz video resolution and Deep Color
- Die-cast PVC connector cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI socket type A, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |