ICOC-HDMI-4-EXT018 | TECHLY

Extension cable, 1.8 m, black, HDMI plug type A, straight to HDMI socket type A, straight, ICOC-HDMI-4-EXT018

Order No.: 26P1532
EAN: 8051128106350
MPN:
ICOC-HDMI-4-EXT018
ICOC-HDMI-4-EXT018 TECHLY Assembled Audio Cables, Display cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2344 € *
Available in 5 Days: 27 pcs. - if ordered today
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
5 pcs.
8.6751 €
10 pcs.
8.1158 €
25 pcs.
7.5565 €
50 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI extension cable, ICOC-HDMI-4-EXT018, EFB Elektronik

The ICOC-HDMI-4-EXT018 is a HDMI High speed with ethernet extender cable. This product is fully shielded to reduce electromagnetic interference (EMI) and other sources of interference.

Features

  • Ensures signal integrity between HDMI devices
  • Supports HDMI Ethernet, Audio Return, 3D Video, 4K @ 60Hz video resolution and Deep Color
  • Die-cast PVC connector cover
Technical specifications
Filter Property Value
Version extension cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI socket type A, straight
Cable length 1.8 m
Colour black
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes