ICOC-HDMI-4-015NWT | TECHLY

Connection cable, 1.5 m, white, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-4-015NWT

Order No.: 26P2314
EAN: 8051128105353
MPN:
ICOC-HDMI-4-015NWT
ICOC-HDMI-4-015NWT TECHLY Assembled Audio Cables, Display cables Image 1
ICOC-HDMI-4-015NWT TECHLY Assembled Audio Cables, Display cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
5 pcs.
3.6414 €
10 pcs.
3.4391 €
25 pcs.
3.2249 €
50 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

High speed HDMI cable, ICOC-HDMI-4-015NWT, EFB Elektronik

The ICOC-HDMI-4-015NWT is a high speed HDMI cable with ethernet that supports 3D with a resolution of 1080p.

Technical specifications
Filter Property Value
Version connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 1.5 m
Colour white
Cable type HDMI high speed with ethernet
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes