ICOC-HDMI-4-010WH | TECHLY
Connection cable, 1 m, white, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-4-010WH
Order No.: 26P2319
EAN: 8057685306905
MPN:
ICOC-HDMI-4-010WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
5 pcs.
6.4498 €
10 pcs.
6.0809 €
25 pcs.
5.7001 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI High speed, ICOC-HDMI-4-010WH, EFB Elektronik
The ICOC-HDMI-4-010WH is a HDMI High speed with ethernet cable. This cable fully meets the requirements of world standard HDMI. All cable materials are 100% RoHS compliant and lead-free. Also is triple shielded with resistant connectors for a better performance.
Features
- High-speed, two-way communication up to 100 Mbps
- Molded PVC boot
- No separate audio cable needed
- Supports a resolution of Ultra HD 4K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 1 m | |
| Colour | white | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |