ICOC-HDMI-4-010 | TECHLY
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, ICOC-HDMI-4-010
Order No.: 26P2305
EAN: 8057685304468
MPN:
ICOC-HDMI-4-010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4494 € *
Available in 5 Days: 97 pcs. - if ordered today
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
5 pcs.
7.0448 €
10 pcs.
6.6283 €
25 pcs.
6.2118 €
50 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI High speed, ICOC-HDMI-4-010, EFB Elektronik
The ICOC-HDMI-4-010 is a HDMI High speed with ethernet cable. This cable fully meets the requirements of world standard HDMI. All cable materials are 100% RoHS compliant and lead-free. Also is triple shielded with resistant connectors for a better performance.
Features
- High-speed, two-way communication up to 100 Mbps
- Molded PVC boot
- No separate audio cable needed
- Supports a resolution of Ultra HD 4K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |