ICOC-DVI-8050 | TECHLY
Connection cable, 5 m, black, DVI-D Single Link (18+1) plug, straight to DVI-D Single Link (18+1) plug, straight, ICOC-DVI-8050
Order No.: 26P2205
EAN: 8057685305175
MPN:
ICOC-DVI-8050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1134 € *
Standard delivery time from the manufacturer is: 11 Weeks
DVI-D Single-Link connecting cable, ICOC-DVI-8050, EFB Elektronik
The ICOC-DVI-8050 is a DVI-D Single-Link connecting cable with exceptional shielding and excellent performance EMI / RFI.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | DVI-D Single Link (18+1) plug, straight | |
| Connection (2) | DVI-D Single Link (18+1) plug, straight | |
| Cable length | 5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |