ICOC-DSP-H-050 | TECHLY
Adapter cable, 5 m, black, DisplayPort 1.1 plug, straight to HDMI 19 pole plug, straight, ICOC-DSP-H-050
Order No.: 26P0945
EAN: 8057685304345
MPN:
ICOC-DSP-H-050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8702 € *
Available in 5 Days: 83 pcs. - if ordered today
Total Price:
26.87 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8702 €
5 pcs.
25.1923 €
10 pcs.
23.5144 €
25 pcs.
22.1697 €
50 pcs.
21.1582 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort-HDMI adapter cable, ICOC-DSP-H-050, EFB Elektronik
DisplayPort 1.1 to HDMI Connecting cable, black.
Features
- Converts the DisplayPort signal into a HDMI signal
- Provides a high quality digital video signal - ideal for the use of new sources with existing DisplayPort-/HDMI monitor
- Supports Deep Color as well as applications with bandwidth 10.8 Gbps and resolutions up to 1920x1200
- Integrated design for easy connection and eliminating cable clutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | DisplayPort 1.1 plug, straight | |
| Connection (2) | HDMI 19 pole plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |