ICOC-DSP-H-030 | TECHLY
Adapter cable, 3 m, black, DisplayPort 1.1 plug, straight to HDMI 19 pole plug, straight, ICOC-DSP-H-030
Order No.: 26P0944
EAN: 8057685304338
MPN:
ICOC-DSP-H-030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6699 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
5 pcs.
20.3133 €
10 pcs.
18.9567 €
25 pcs.
17.8738 €
50 pcs.
17.0646 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort-HDMI adapter cable, ICOC-DSP-H-030, EFB Elektronik
DisplayPort 1.1 to HDMI Connecting cable, black.
Features
- Converts the DisplayPort signal into a HDMI signal
- Provides a high quality digital video signal - ideal for the use of new sources with existing DisplayPort-/HDMI monitor
- Supports Deep Color as well as applications with bandwidth 10.8 Gbps and resolutions up to 1920x1200
- Integrated design for easy connection and eliminating cable clutter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | DisplayPort 1.1 plug, straight | |
| Connection (2) | HDMI 19 pole plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |