ICOC-DSP-C12-020P | TECHLY
Adapter cable, 2 m, black, DisplayPort 1.2 plug, straight to DVI-D Dual Link (24+1) plug, straight, ICOC-DSP-C12-020P
Order No.: 26P2410
EAN: 8051128109122
MPN:
ICOC-DSP-C12-020P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.85 € *
Standard delivery time from the manufacturer is: 11 Weeks
DisplayPort, ICOC-DSP-C12-020P, EFB Elektronik
This product connects a DisplayPort source to a DVI display. It is ideal for videos, video games or to expand the workstation and it is fully shielded to reduce electromagnetic interference and other sources of interference.
Features
- DisplayPort male to DVI male cable
- Supports resolution up to 1920x1200 at 30Hz, 1080p at 60Hz, Displayport V1.1a and 1.2
- Golden connectors
- The passive adapter requires DP ++ (dual-mode) video / graphics cards to regenerate the signal and ensure the best connection to Ultra HD monitor, projector or other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |