ICOC-DSP-A-030 | TECHLY
Connection cable, 3 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, ICOC-DSP-A-030
Order No.: 26P0932
EAN: 8057685306097
MPN:
ICOC-DSP-A-030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Available in 5 Days: 81 pcs. - if ordered today
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
5 pcs.
9.5914 €
10 pcs.
9.2463 €
25 pcs.
8.9012 €
50 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, ICOC-DSP-A-030, EFB Elektronik
DisplayPort 1.2 Audio/Video Connecting cable, black.
Features
- DisplayPort 20-pin male to DisplayPort 20-pin male
- Provides high bandwidth, audio / visual signals between PCs and digital monitors and other devices that support the standard DisplayPort - up to 4K resolution and HDCP / DPCP
- Supports HDMI and DVI
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
- Plug and Play for box-to-box applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | DisplayPort 1.2 plug, straight | |
| Cable length | 3 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |