ICOC-DSP-A-020 | TECHLY

Connection cable, 2 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, ICOC-DSP-A-020

Order No.: 26P0931
EAN: 8057685304291
MPN:
ICOC-DSP-A-020
ICOC-DSP-A-020 TECHLY Assembled Audio Cables, Display cables Image 1
ICOC-DSP-A-020 TECHLY Assembled Audio Cables, Display cables Image 2
ICOC-DSP-A-020 TECHLY Assembled Audio Cables, Display cables Image 3
ICOC-DSP-A-020 TECHLY Assembled Audio Cables, Display cables Image 4
ICOC-DSP-A-020 TECHLY Assembled Audio Cables, Display cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
5 pcs.
7.8302 €
10 pcs.
7.5565 €
25 pcs.
7.2709 €
50 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale

DisplayPort connection cable, ICOC-DSP-A-020, EFB Elektronik

DisplayPort 1.2 Audio/Video Connecting cable, black.

Features

  • DisplayPort 20-pin male to DisplayPort 20-pin male
  • Provides high bandwidth, audio / visual signals between PCs and digital monitors and other devices that support the standard DisplayPort - up to 4K resolution and HDCP / DPCP
  • Supports HDMI and DVI
  • Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
  • Plug and Play for box-to-box applications
Technical specifications
Filter Property Value
Product type connection cable
Connection (1) DisplayPort 1.2 plug, straight
Connection (2) DisplayPort 1.2 plug, straight
Cable length 2 m
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes