ICOC-DSP-A-010 | TECHLY
Connection cable, 1 m, black, DisplayPort 1.2 plug, straight to DisplayPort 1.2 plug, straight, ICOC-DSP-A-010
Order No.: 26P0930
EAN: 8057685304284
MPN:
ICOC-DSP-A-010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
5 pcs.
6.5093 €
10 pcs.
6.2832 €
25 pcs.
6.0452 €
50 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort connection cable, ICOC-DSP-A-010, EFB Elektronik
DisplayPort 1.2 Audio/Video Connecting cable, black.
Features
- DisplayPort 20-pin male to DisplayPort 20-pin male
- Provides high bandwidth, audio / visual signals between PCs and digital monitors and other devices that support the standard DisplayPort - up to 4K resolution and HDCP / DPCP
- Supports HDMI and DVI
- Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
- Plug and Play for box-to-box applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | DisplayPort 1.2 plug, straight | |
| Connection (2) | DisplayPort 1.2 plug, straight | |
| Cable length | 1 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |