IADAP-USB31-ETGIGA3 | TECHLY
USB 3.1 Type C RJ45 10/100/1000 adapter, white
Order No.: 26P1069
EAN: 8051128109757
MPN:
IADAP-USB31-ETGIGA3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7056 € *
Standard delivery time from the manufacturer is: 11 Weeks
Adapter, IADAP-USB31-ETGIGA3, EFB Elektronik
This adapter adds a Gigabit network connection to a notebook via a SuperSpeed USB-C port. It replaces a failed internal RJ45 Gigabit Ethernet port on a laptop.
Features
- USB 3.1 technology allows data transfer up to 5 Gbps
- Connections: 1 x USB Type-C male on the cable, 1 x RJ45
- Powered by USB bus
- Windows, Mac and Linux compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C plug 3.1 | |
| Connection (2) | RJ45 | |
| Data transmission rate | 1000000000 mb/s | |
| Length | 72 mm | |
| Width | 27 mm | |
| Height | 16.5 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |