IADAP-USB31-ETGIGA | TECHLY
Converter cable adapter USB 3.1 Type C M to RJ45 Gigabit Ethernet
Order No.: 26P1068
EAN: 8054529020379
MPN:
IADAP-USB31-ETGIGA
Unit Price (€ / pc.)
24.3355 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
24.34 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3355 €
5 pcs.
22.7171 €
10 pcs.
21.0987 €
*incl. VAT plus shipping costs
Subject to prior sale
Converter cable adapter, IADAP-USB31-ETGIGA, EFB Elektronik
The IADAP-USB31-ETGIGA converter allows a desktop or laptop computer to be connected to a Gigabit Ethernet via USB 3.1.
Features
- Input Type-C standard USB 3.1 and RJ45 output
- Reversible USB Type-C connector for easy connection
- Supports Plug and Play, no need to install software
- Supports auto-correction (HP Auto-MDIX)
- USB bus powered (no external power required)
- Supports Wake-on-LAN and 'RealWoW!' (Wake-on-LAN) Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C plug 3.1 | |
| Connection (2) | RJ45 | |
| Data transmission rate | 1000000000 mb/s | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |