SLQ337M450S1A5T40K | Teapo

Electrolytic capacitor, 330 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SLQ337M450S1A5T40K

Order No.: 13D469
EAN: 4099879872456
MPN:
SLQ337M450S1A5T40K
LQ450M0330-35X40
Series: LG
SLQ337M450S1A5T40K Teapo Electrolytic Capacitors Image 1
SLQ337M450S1A5T40K Teapo Electrolytic Capacitors Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
5.3193 € *
Available: 89 pcs.
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
5 pcs.
4.8909 €
25 pcs.
4.6767 €
75 pcs.
4.4625 €
150 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type Teapo LQ.

With insulated package and snap-in connection

Rated voltage 450 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 330 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 1.005 Ω
Ripple current 1.7 A
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 40 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes