SLQ227M400S1A5S35K | Teapo
Electrolytic capacitor, 220 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLQ227M400S1A5S35K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1166 € *
Available: 492 pcs.
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.3907 €
100 pcs.
4.7243 €
250 pcs.
4.5458 €
1000 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type Teapo LQ.
With insulated package and snap-in connection
Rated voltage 400 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 220 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 905 mΩ | |
| Ripple current | 1.18 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 30 mm | |
| Length | 35 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |