SLG688M025S1A5R25K | Teapo
Electrolytic capacitor, 6800 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG688M025S1A5R25K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Available: 58 pcs.
Total Price:
32.84 € *
Price list
Quantity
Price per unit*
10 pcs.
3.2844 €
50 pcs.
2.8917 €
250 pcs.
2.4990 €
1000 pcs.
2.1896 €
2500 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 25 VDC, type LG 25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 6800 µF | |
| Rated voltage (DC) | 25 V | |
| Tolerance | ±20 % | |
| Ripple current | 1.85 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 25 mm | |
| Length | 25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |