SLG687M250S1A5S40K | Teapo

Electrolytic capacitor, 680 µF, 250 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, SLG687M250S1A5S40K

Order No.: 13D418
EAN: 4099879872388
MPN:
SLG687M250S1A5S40K
LG250M0680-3040
Series: LG
SLG687M250S1A5S40K Teapo Electrolytic Capacitors Image 1
SLG687M250S1A5S40K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
601.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
5.0099 €

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 250 VDC, type LG 250.

Technical specifications
Filter Property Value
Grid 10 mm
Connection snap-in
Design radial
max. operating temperature 105 °C
Version polar
Capacity 680 µF
diameter 30 mm
Ripple current 2 A
min. operating temperature -25 °C
Tolerance ±20 %
Rated voltage (DC) 250 V
Length 40 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes