SLG687M200S1A5Q50K | Teapo

Electrolytic capacitor, 680 µF, 200 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG687M200S1A5Q50K

Order No.: 13D412
EAN: 4099879872371
MPN:
SLG687M200S1A5Q50K
LG200M0680-2250
Series: LG
SLG687M200S1A5Q50K Teapo Electrolytic Capacitors Image 1
SLG687M200S1A5Q50K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4740 € *
Available: 109 pcs.
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
4.8195 €
100 pcs.
4.2245 €
250 pcs.
4.0698 €
1000 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 200 VDC, type LG 200.

Technical specifications
Filter Property Value
Version polar
Capacity 680 µF
Rated voltage (DC) 200 V
Tolerance ±20 %
Ripple current 1.75 A
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 50 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes