SLG686M400S1A5R20K | Teapo
Electrolytic capacitor, 68 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG686M400S1A5R20K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: On Request
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 400 VDC, type LG 400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 68 µF | |
| Rated voltage (DC) | 400 V | |
| Tolerance | ±20 % | |
| Ripple current | 50 mA | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 25 mm | |
| Length | 20 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |