SLG478M063S1A5R50K | Teapo

Electrolytic capacitor, 4700 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG478M063S1A5R50K

Order No.: 13D572
EAN: 4099879872661
MPN:
SLG478M063S1A5R50K
LG063M4700-2550
Series: LG
SLG478M063S1A5R50K Teapo Electrolytic Capacitors Image 1
SLG478M063S1A5R50K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 108 pcs.
Next delivery: 100 pcs. on 2026-05-06
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.1166 €
100 pcs.
5.3550 €
250 pcs.
5.1527 €
1000 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 63 VDC, type LG 63.

Technical specifications
Filter Property Value
Version polar
Capacity 4700 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 2.85 A
Design radial
Grid 10 mm
Connection snap-in
diameter 25 mm
Length 50 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes