SLG478M035S1A5R25K | Teapo

Electrolytic capacitor, 4700 µF, 35 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG478M035S1A5R25K

Order No.: 13D524
EAN: 4099879872531
MPN:
SLG478M035S1A5R25K
LG035M4700-2525
Series: LG
SLG478M035S1A5R25K Teapo Electrolytic Capacitors Image 1
SLG478M035S1A5R25K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 148 pcs.
Next delivery: 200 pcs. on 2026-04-15
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
2.9036 €
100 pcs.
2.5109 €
250 pcs.
2.2610 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 35 VDC, type LG 35.

Technical specifications
Filter Property Value
Version polar
Capacity 4700 µF
Rated voltage (DC) 35 V
Tolerance ±20 %
Ripple current 1.8 A
Design radial
Grid 10 mm
Connection snap-in
diameter 25 mm
Length 25 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes