SLG478M025S1A5Q25K | Teapo

Electrolytic capacitor, 4700 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG478M025S1A5Q25K

Order No.: 13D502
EAN: 4099879872463
MPN:
SLG478M025S1A5Q25K
Series: LG
SLG478M025S1A5Q25K Teapo Electrolytic Capacitors Image 1
SLG478M025S1A5Q25K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 47 pcs.
Next delivery: 100 pcs. on 2026-05-07
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
2.7846 €
100 pcs.
2.3562 €
250 pcs.
2.0349 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 25 VDC, type LG 25.

Technical specifications
Filter Property Value
Version polar
Capacity 4700 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 1.5 A
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 25 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes