SLG477M400S1A5T45K | Teapo

Electrolytic capacitor, 470 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SLG477M400S1A5T45K

Order No.: 13D394
EAN: 4099879872364
MPN:
SLG477M400S1A5T45K
LG400M0470-3545
Series: LG
SLG477M400S1A5T45K Teapo Electrolytic Capacitors Image 1
SLG477M400S1A5T45K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
11.4359 € *
Available: 73 pcs.
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
10 pcs.
10.0674 €
100 pcs.
8.8298 €
250 pcs.
8.4966 €
1000 pcs.
7.9254 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 400 VDC, type LG 400.

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 400 V
Tolerance ±20 %
Ripple current 1.65 A
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 45 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes