SLG477M200S1A5Q35K | Teapo

Electrolytic capacitor, 470 µF, 200 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG477M200S1A5Q35K

Order No.: 13D386
EAN: 4099879872340
MPN:
SLG477M200S1A5Q35K
LG200M0470-2235
Series: LG
SLG477M200S1A5Q35K Teapo Electrolytic Capacitors Image 1
SLG477M200S1A5Q35K Teapo Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 121 pcs.
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8909 €
100 pcs.
4.2840 €
250 pcs.
4.1174 €
1000 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 200 VDC, type LG 200.

Technical specifications
Filter Property Value
Version polar
Capacity 470 µF
Rated voltage (DC) 200 V
Tolerance ±20 %
Ripple current 1.4 A
Design radial
Grid 10 mm
Connection snap-in
diameter 22 mm
Length 35 mm
min. operating temperature -25 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes