SLG338M063S1A5Q50K | Teapo
Electrolytic capacitor, 3300 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG338M063S1A5Q50K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4030 € *
Available: 68 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
3.8794 €
100 pcs.
3.4034 €
250 pcs.
3.2725 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 63 VDC, type LG 63.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 3300 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 2.3 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 22 mm | |
| Length | 50 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |