SLG337M250S1A5R30K | Teapo
Electrolytic capacitor, 330 µF, 250 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG337M250S1A5R30K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1892 € *
Available: 27 pcs.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.8322 €
100 pcs.
2.5466 €
250 pcs.
2.3205 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 250 VDC, type LG 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 330 µF | |
| Rated voltage (DC) | 250 V | |
| Tolerance | ±20 % | |
| Ripple current | 1.15 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 25 mm | |
| Length | 30 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |