SLG229M025S1A5S35K | Teapo

Electrolytic capacitor, 22000 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, SLG229M025S1A5S35K

Order No.: 13D510
EAN: 4099879872500
MPN:
SLG229M025S1A5S35K
LG025M22000-3035
Series: LG
SLG229M025S1A5S35K Teapo Electrolytic Capacitors Image 1
SLG229M025S1A5S35K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
279.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.5811 €

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 25 VDC, type LG 25.

Technical specifications
Filter Property Value
Version polar
Capacity 22000 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Ripple current 3.8 A
Design radial
Grid 10 mm
Connection snap-in
diameter 35 mm
Length 35 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes