SLG228M063S1A5R30K | Teapo

Electrolytic capacitor, 2200 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, SLG228M063S1A5R30K

Order No.: 13D562
EAN: 4099879872616
MPN:
SLG228M063S1A5R30K
LG063M2200-2530
Series: LG
SLG228M063S1A5R30K Teapo Electrolytic Capacitors Image 1
SLG228M063S1A5R30K Teapo Electrolytic Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Available: 265 pcs.
Total Price:
4.55 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5458 €
10 pcs.
3.9865 €
100 pcs.
3.4986 €
250 pcs.
3.3677 €
1000 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor in aluminum can, type LG.

With insulated package and snap-in connection

Rated voltage 63 VDC, type LG 63.

Technical specifications
Filter Property Value
Version polar
Capacity 2200 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 1.75 A
Design radial
Grid 10 mm
Connection snap-in
diameter 25 mm
Length 30 mm
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes