SLG228M063S1A5Q35K | Teapo
Electrolytic capacitor, 2200 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, SLG228M063S1A5Q35K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Available: 178 pcs.
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.2134 €
100 pcs.
1.9397 €
250 pcs.
1.8564 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor in aluminum can, type LG.
With insulated package and snap-in connection
Rated voltage 63 VDC, type LG 63.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 63 V | |
| Tolerance | ±20 % | |
| Ripple current | 1.7 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 22 mm | |
| Length | 35 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |